
1320659 | |
|---|---|
DigiKey Part Number | 277-1320659-ND |
Manufacturer | |
Manufacturer Product Number | 1320659 |
Description | PROT-M12 MS-M-CHAIN PPI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M12 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1320659 Models |
Category | For Use With/Related Products Circular Connectors |
Manufacturer Phoenix Contact | Shell Size - Insert M12 |
Series | Material Copper Zinc |
Packaging Bulk | Features Metal Chain with Ring |
Part Status Active | Color Silver |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |




