
1318672 | |
|---|---|
DigiKey Part Number | 277-1318672-ND |
Manufacturer | |
Manufacturer Product Number | 1318672 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable with Connector | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -30°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,31000 Kč | 1 298,31 Kč |
| Unit Price without VAT: | 1 298,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,95510 Kč |


