Surge Protection Device (SPD) 38VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1316312

DigiKey Part Number
277-1316312-ND
Manufacturer
Manufacturer Product Number
1316312
Description
SPD 38VDC MCOV 1 POLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 38VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
38VDC
Current - Discharge (Nom) (8/20µS)
350 A
Current - Discharge (Max) (8/20µS)
700 A
Voltage - Protection Level (VP) (2416)
80 V
Operating Temperature
-40°C ~ 85°C
Features
-
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 382,57000 Kč3 382,57 Kč
102 567,34100 Kč25 673,41 Kč
252 373,42920 Kč59 335,73 Kč
502 262,46320 Kč113 123,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 382,57000 Kč
Unit Price with VAT:4 092,90970 Kč