Actuator Box 12 Connector Opening Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300921

DigiKey Part Number
277-1300921-ND
Manufacturer
Manufacturer Product Number
1300921
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 12 Connector Opening Silver
Datasheet
 Datasheet
EDA/CAD Models
1300921 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Silver
Features
12 Connector Opening
For Use With/Related Products
Circular Connectors
Material
Zinc Die Cast
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 893,00000 Kč9 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9 893,00000 Kč
Unit Price with VAT:11 970,53000 Kč