
1300834 | |
|---|---|
DigiKey Part Number | 277-1300834-ND |
Manufacturer | |
Manufacturer Product Number | 1300834 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 12 Connector Opening Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1300834 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Silver | |
Features | 12 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 057,14000 Kč | 8 057,14 Kč |
| Unit Price without VAT: | 8 057,14000 Kč |
|---|---|
| Unit Price with VAT: | 9 749,13940 Kč |

