
1300608 | |
|---|---|
DigiKey Part Number | 277-1300608-ND |
Manufacturer | |
Manufacturer Product Number | 1300608 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 10.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 1300608 Models |
Category | Current - UL 5 A |
Manufacturer Phoenix Contact | Voltage - UL 600 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.14-4mm² |
Part Status Active | Features Block of 2 |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.126" (28.60mm) |
Number of Positions 4 | Height (Max) 0.854" (21.70mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.5mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 10mm |
Current - IEC 24 A | Operating Temperature -60°C ~ 110°C |
Voltage - IEC 690 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











