Terminal Female, Receptacle (Socket) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1298082

DigiKey Part Number
277-1298082-ND
Manufacturer
Manufacturer Product Number
1298082
Description
ES-FT-BPC-B 95-120 OG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
1298082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Screw
Wire Gauge
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,17000 Kč420,17 Kč
Unit Price without VAT:420,17000 Kč
Unit Price with VAT:508,40570 Kč