


1296467 | |
|---|---|
DigiKey Part Number | 277-1296467-ND |
Manufacturer | |
Manufacturer Product Number | 1296467 |
Description | AC/DC CONVERTER 150-1000V 30KW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 150 ~ 1000V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1296467 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Output 1 | 150 ~ 1000V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Power (Watts) | 30kW | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Efficiency | 95% | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 21.65" L x 19.02" W x 5.28" H (550.0mm x 483.0mm x 134.0mm) | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109 145,92000 Kč | 109 145,92 Kč |
| Unit Price without VAT: | 109 145,92000 Kč |
|---|---|
| Unit Price with VAT: | 132 066,56320 Kč |



