New Product
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292453

DigiKey Part Number
277-1292453-ND
Manufacturer
Manufacturer Product Number
1292453
Description
SURGE PROTECTION FILTER 120VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 150VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
150VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Short Circuit Rating (SCCR)
10 kA
Voltage - Protection Level (VP) (2416)
600 V
Operating Temperature
-40°C ~ 70°C
Features
Remote Signaling Contacts, Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
cCSAus, cUR, UL, UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 037,21000 Kč5 037,21 Kč
54 646,35400 Kč23 231,77 Kč
104 487,48300 Kč44 874,83 Kč
254 285,79240 Kč107 144,81 Kč
504 139,23080 Kč206 961,54 Kč
Manufacturers Standard Package
Unit Price without VAT:5 037,21000 Kč
Unit Price with VAT:6 095,02410 Kč