
1292417 | |
|---|---|
DigiKey Part Number | 277-1292417-ND |
Manufacturer | |
Manufacturer Product Number | 1292417 |
Description | EMC FILTER SURGE PROTECTION DEVI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 264VAC MCOV 1 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 264VAC | |
Current - Short Circuit Rating (SCCR) | 6 kA | |
Voltage - Protection Level (VP) (2416) | 1 kV | |
Operating Temperature | -40°C ~ 70°C | |
Features | Remote Signaling Contacts | |
Mounting Type | DIN Rail | |
Approval Agency | VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 609,06000 Kč | 4 609,06 Kč |
| 10 | 3 760,78400 Kč | 37 607,84 Kč |
| 25 | 3 563,88120 Kč | 89 097,03 Kč |
| Unit Price without VAT: | 4 609,06000 Kč |
|---|---|
| Unit Price with VAT: | 5 576,96260 Kč |

