New Product
Surge Protection Device (SPD) 264VAC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1292413

DigiKey Part Number
277-1292413-ND
Manufacturer
Manufacturer Product Number
1292413
Description
EMC FILTER SURGE PROTECTION DEVI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 264VAC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Box
Part Status
Active
Type
Type 2
Form
Module Only
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
264VAC
Current - Discharge (Nom) (8/20µS)
5 kA
Current - Short Circuit Rating (SCCR)
6 kA
Voltage - Protection Level (VP) (2416)
1.1 kV
Operating Temperature
-40°C ~ 70°C
Features
Remote Signaling Contacts
Mounting Type
DIN Rail
Approval Agency
VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 167,82000 Kč5 167,82 Kč
104 216,50300 Kč42 165,03 Kč
254 052,09320 Kč101 302,33 Kč
Manufacturers Standard Package
Unit Price without VAT:5 167,82000 Kč
Unit Price with VAT:6 253,06220 Kč