
1292329 | |
|---|---|
DigiKey Part Number | 277-1292329-ND |
Manufacturer | |
Manufacturer Product Number | 1292329 |
Description | LINE FILTER 250VAC/VDC 1A DIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 250V 50/60Hz Single Stage Terminal Block |
Category | Current 1 A |
Manufacturer Phoenix Contact | Frequency - Operating 50/60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Approval Agency cUR, cURus, UR, VDE |
Filter Type Single Phase | Operating Temperature -40°C ~ 70°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated DC 250V | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 5.6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 574,85000 Kč | 1 574,85 Kč |
| Unit Price without VAT: | 1 574,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,56850 Kč |



