
1292326 | |
|---|---|
DigiKey Part Number | 277-1292326-ND |
Manufacturer | |
Manufacturer Product Number | 1292326 |
Description | EMC FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 3 A |
Manufacturer Phoenix Contact | Frequency - Operating 50Hz |
Packaging Box | Applications General Purpose |
Part Status Active | Approval Agency CSA, UL |
Filter Type Single Phase | Operating Temperature -40°C ~ 70°C |
Configuration Single Stage | Mounting Type DIN Rail |
Voltage - Rated DC 250V | Termination Style Terminal Block |
Voltage - Rated AC 250V | Inductance 2.7mH |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 679,84000 Kč | 1 679,84 Kč |
| Unit Price without VAT: | 1 679,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,60640 Kč |




