
1292321 | |
|---|---|
DigiKey Part Number | 277-1292321-ND |
Manufacturer | |
Manufacturer Product Number | 1292321 |
Description | EMC FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 250V 50Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 6 A | |
Frequency - Operating | 50Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 2.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 124,79000 Kč | 2 124,79 Kč |
| 10 | 1 733,99400 Kč | 17 339,94 Kč |
| 25 | 1 599,07320 Kč | 39 976,83 Kč |
| 50 | 1 503,89360 Kč | 75 194,68 Kč |
| 100 | 1 494,79510 Kč | 149 479,51 Kč |
| Unit Price without VAT: | 2 124,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 570,99590 Kč |

