
1292316 | |
|---|---|
DigiKey Part Number | 277-1292316-ND |
Manufacturer | |
Manufacturer Product Number | 1292316 |
Description | EMC FILTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 20 A | |
Frequency - Operating | 50Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UL | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | DIN Rail | |
Termination Style | Terminal Block | |
Inductance | 2.5mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 338,97000 Kč | 2 338,97 Kč |
| 10 | 1 908,76000 Kč | 19 087,60 Kč |
| 25 | 1 760,21200 Kč | 44 005,30 Kč |
| 50 | 1 758,58260 Kč | 87 929,13 Kč |
| Unit Price without VAT: | 2 338,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 830,15370 Kč |


