



1291906 | |
|---|---|
DigiKey Part Number | 277-1291906-ND |
Manufacturer | |
Manufacturer Product Number | 1291906 |
Description | FEED-THROUGH TERMINAL BLOCK, NOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1291906 Models |
Category | Termination Style Push In, Spring |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Feed Through | Color Black |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 8.2mm | Stripping Length 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |



