1291900 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 59,00000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Orange 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1291900

DigiKey Part Number
277-1291900-ND
Manufacturer
Manufacturer Product Number
1291900
Description
PTV 4-QUATTRO OG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1291900 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In
Current - IEC
32 A
Voltage - IEC
1000V
Current - UL
30 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
10-26 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5058,79440 Kč2 939,72 Kč
Manufacturers Standard Package
Unit Price without VAT:58,79440 Kč
Unit Price with VAT:71,14122 Kč