
1291852 | |
|---|---|
DigiKey Part Number | 277-1291852-ND |
Manufacturer | |
Manufacturer Product Number | 1291852 |
Description | PTV 4-TWIN BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Black 10-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1291852 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Push In | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 1000V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 50,30960 Kč | 2 515,48 Kč |
| Unit Price without VAT: | 50,30960 Kč |
|---|---|
| Unit Price with VAT: | 60,87462 Kč |





