
1291304 | |
|---|---|
DigiKey Part Number | 277-1291304-ND |
Manufacturer | |
Manufacturer Product Number | 1291304 |
Description | M12 POWER CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | L | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | L | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,70000 Kč | 1 592,70 Kč |
| 10 | 1 353,86700 Kč | 13 538,67 Kč |
| 25 | 1 269,15280 Kč | 31 728,82 Kč |
| 50 | 1 208,63640 Kč | 60 431,82 Kč |
| 100 | 1 151,02220 Kč | 115 102,22 Kč |
| Unit Price without VAT: | 1 592,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 927,16700 Kč |

