
1290807 | |
|---|---|
DigiKey Part Number | 277-1290807-ND |
Manufacturer | |
Manufacturer Product Number | 1290807 |
Description | TOUCH PANEL WITH 47.0 CM / 18.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 18.5" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1290807 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 18.5" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 977,72000 Kč | 44 977,72 Kč |
| Unit Price without VAT: | 44 977,72000 Kč |
|---|---|
| Unit Price with VAT: | 54 423,04120 Kč |

