
1290803 | |
|---|---|
DigiKey Part Number | 277-1290803-ND |
Manufacturer | |
Manufacturer Product Number | 1290803 |
Description | TOUCH PANEL WITH 39.6 CM/15.6" T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.6" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1290803 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.6" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 477,63000 Kč | 40 477,63 Kč |
| Unit Price without VAT: | 40 477,63000 Kč |
|---|---|
| Unit Price with VAT: | 48 977,93230 Kč |

