


1290800 | |
|---|---|
DigiKey Part Number | 277-1290800-ND |
Manufacturer | |
Manufacturer Product Number | 1290800 |
Description | TOUCH PANEL WITH 17.8 CM/7" TFT- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 1290800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | - | |
Ingress Protection | - | |
Voltage - Supply | - | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 727,66000 Kč | 24 727,66 Kč |
| Unit Price without VAT: | 24 727,66000 Kč |
|---|---|
| Unit Price with VAT: | 29 920,46860 Kč |

