
1278165 | |
|---|---|
DigiKey Part Number | 277-1278165-ND |
Manufacturer | |
Manufacturer Product Number | 1278165 |
Description | AC/DC CONVERTER 24V 90W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 100 ~ 277 VAC, 110 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | 1278165 Models |
Category | Current - Output 5 3.75 A |
Mfr | Current - Output 6 3.75 A |
Series | Power (Watts) |
Packaging Bulk | Applications Laboratory |
Part Status Active | Voltage - Isolation 4 kV |
Type Enclosed | Efficiency 94% |
Number of Outputs 1 | Operating Temperature -25°C ~ 70°C (With Derating) |
Voltage - Input 100 ~ 277 VAC, 110 ~ 250 VDC | Features DC Input Capable, IP67, PFC, Universal Input |
Voltage - Output 1 24V | Mounting Type Chassis Mount |
Current - Output 1 3.75 A | Size / Dimension 6.46" L x 3.94" W x 2.09" H (164.0mm x 100.0mm x 53.0mm) |
Current - Output 2 3.75 A | Approval Agency cUL, cULus, UL |
Current - Output 3 3.75 A | Standard Number 61010-1 |
Current - Output 4 3.75 A |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 523,60000 Kč | 4 523,60 Kč |
| Unit Price without VAT: | 4 523,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 473,55600 Kč |





