
1272440 | |
|---|---|
DigiKey Part Number | 277-1272440-ND |
Manufacturer | |
Manufacturer Product Number | 1272440 |
Description | UT 10 BN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Brown 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1272440 Models |
Category | Current - IEC 57 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 65 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-16mm² |
Number of Positions 2 | Color Brown |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 10.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3044160 | Phoenix Contact | 9 458 | 277-2030-ND | 42,00000 Kč | Parametric Equivalent |
| 3044188 | Phoenix Contact | 361 | 277-3569-ND | 42,00000 Kč | Parametric Equivalent |
| 3046304 | Phoenix Contact | 937 | 277-3790-ND | 44,31000 Kč | Parametric Equivalent |
| 3046317 | Phoenix Contact | 447 | 277-3678-ND | 44,31000 Kč | Parametric Equivalent |
| 3046320 | Phoenix Contact | 737 | 277-3503-ND | 44,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

