2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.250" (6.35mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1271657

DigiKey Part Number
277-1271657-ND
Manufacturer
Manufacturer Product Number
1271657
Description
TERM BLOCK HDR 2POS 6.35MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.250" (6.35mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1271657 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Header, Blade Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.250" (6.35mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
24A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.102" (2.60mm)
Insulation Height
0.984" (25.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1045,35600 Kč453,56 Kč
2544,70880 Kč1 117,72 Kč
5044,17560 Kč2 208,78 Kč
10040,74660 Kč4 074,66 Kč
25038,76568 Kč9 691,42 Kč
50030,24090 Kč15 120,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč