6.56' (2.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1270301

DigiKey Part Number
277-1270301-ND
Manufacturer
Manufacturer Product Number
1270301
Description
CORD IEC 62196-3 TO CABLE 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Inlet Green-Yellow, Orange 62196-2 (Type 2), 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1270301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bag
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 2), 62196-3 (Type 2)
2nd Connector
Cable
Number of Conductors
7 Power, 2 Signal
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.56' (2.00m)
Approval Agency Marking
EAC
Approved Countries
Armenia, Belarus, Kazakhstan, Kyrgyzstan, Russia
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 480VAC
Current Rating (Amps)
2A, 32A
Operating Temperature
-40°C ~ 60°C
Features
Electric Vehicles Charging (EV Charger), Cover, Locking, Industrial Environments - IP55
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116 837,25000 Kč16 837,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16 837,25000 Kč
Unit Price with VAT:20 373,07250 Kč