
1246287 | |
|---|---|
DigiKey Part Number | 277-1246287-ND |
Manufacturer | |
Manufacturer Product Number | 1246287 |
Description | GRAPHIC DISPLAY - BLACK 2.4" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Black SPI 2.4" (60.96mm) 320 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.4" (60.96mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 320 x 240 | |
Interface | SPI | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 121,80000 Kč | 4 121,80 Kč |
| Unit Price without VAT: | 4 121,80000 Kč |
|---|---|
| Unit Price with VAT: | 4 987,37800 Kč |

