1246286
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1246286
Electronics Housing with Displays and Keypads | Datasheet Preview

1246286

DigiKey Part Number
277-1246286-ND
Manufacturer
Manufacturer Product Number
1246286
Description
GRAPHIC DISPLAY - GRAY 2.4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Gray SPI 2.4" (60.96mm) 320 x 240
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Display Type
-
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
2.4" (60.96mm)
Viewing Area
-
Backlight
-
Dot Pixels
320 x 240
Interface
SPI
Controller Type
-
Graphics Color
Gray
Background Color
-
Dot Size
-
Dot Pitch
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 121,80000 Kč4 121,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 121,80000 Kč
Unit Price with VAT:4 987,37800 Kč