1084915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1243216

DigiKey Part Number
277-1243216-ND
Manufacturer
Manufacturer Product Number
1243216
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Socket Contact 17-30 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
1243216 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
17-30 AWG
Wire Gauge or Range - mm²
0.06 ~ 1mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,58000 Kč35,58 Kč
Unit Price without VAT:35,58000 Kč
Unit Price with VAT:43,05180 Kč