22.97' (7.00m) Power Cord Black IEC 62196-3 (Type 2) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1236825

DigiKey Part Number
277-1236825-ND
Manufacturer
Manufacturer Product Number
1236825
Description
CORD 6AWG/18 IEC62196-CB 22.97'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22.97' (7.00m) Power Cord Adapter Adapter Black IEC 62196-3 (Type 2) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1236825 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
6 AWG, 18 AWG
Manufacturer
Phoenix Contact
Shielding
Unshielded
Series
Length
22.97' (7.00m)
Packaging
Bulk
Approval Agency Marking
CB
Part Status
Active
Color
Black
Style
Male Plug to Leads
Voltage Rating
30VAC, 1000VDC
1st Connector
IEC 62196-3 (Type 2)
Current Rating (Amps)
2A, 80A
2nd Connector
Cable
Operating Temperature
-30°C ~ 50°C
Number of Conductors
3 Power, 2 Signal
Features
Electric Vehicles Charging (EV Charger)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 979,24000 Kč7 979,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7 979,24000 Kč
Unit Price with VAT:9 654,88040 Kč