1232902
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1232902

DigiKey Part Number
277-1232902-ND
Manufacturer
Manufacturer Product Number
1232902
Description
TERM BLOCK PLUG 4POS 6.35MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Plug, Female Sockets 0.250" (6.35mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1232902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
4
Positions Per Level
4
Number of Levels
1
Pitch
0.250" (6.35mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
24A
Voltage - IEC
1 kV
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10-12mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.654" (16.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1138,52000 Kč138,52 Kč
10127,14600 Kč1 271,46 Kč
Unit Price without VAT:138,52000 Kč
Unit Price with VAT:167,60920 Kč