
1227567 | |
|---|---|
DigiKey Part Number | 277-1227567-ND |
Manufacturer | |
Manufacturer Product Number | 1227567 |
Description | CABLE MOD 8PC8PC PLUG TO PLUG CA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 41.01' (12.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1227567 Models |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Phoenix Contact | Length 41.01' (12.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 752,99000 Kč | 752,99 Kč |
| Unit Price without VAT: | 752,99000 Kč |
|---|---|
| Unit Price with VAT: | 911,11790 Kč |

