


1221548 | |
|---|---|
DigiKey Part Number | 277-1221548-ND |
Manufacturer | |
Manufacturer Product Number | 1221548 |
Description | MOBILE THERMAL TRANSFER PRINTER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 100VAC ~ 240VAC, USB |
Datasheet | Datasheet |
Category | Type Attributes Thermal Printer, Transfer |
Manufacturer Phoenix Contact | Style Labels |
Series | Specifications 100VAC ~ 240VAC, USB |
Packaging Box | Includes Adapter (4), Battery, Power Supply, USB Cable |
Part Status Active | Weight 7.5 lbs (3.4kg) |
Type Desktop |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 517,74000 Kč | 15 517,74 Kč |
| Unit Price without VAT: | 15 517,74000 Kč |
|---|---|
| Unit Price with VAT: | 18 776,46540 Kč |




