
1221491 | |
|---|---|
DigiKey Part Number | 277-1221491-ND |
Manufacturer | |
Manufacturer Product Number | 1221491 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 5.2mm |
Datasheet | Datasheet |
EDA/CAD Models | 1221491 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - UL | 20 A | |
Voltage - UL | 440 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.854" (21.70mm) | |
Height (Max) | 1.126" (28.60mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,52460 Kč | 726,23 Kč |
| Unit Price without VAT: | 14,52460 Kč |
|---|---|
| Unit Price with VAT: | 17,57477 Kč |



