
1217320 | |
|---|---|
DigiKey Part Number | 277-1217320-ND |
Manufacturer | |
Manufacturer Product Number | 1217320 |
Description | SPE-T1-M8FSF/2 0-99B/M8FSF |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 2P2C Single Pair Ethernet (SPE) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1217320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Industrial Environments - IP65/IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,56000 Kč | 714,56 Kč |
| Unit Price without VAT: | 714,56000 Kč |
|---|---|
| Unit Price with VAT: | 864,61760 Kč |


