
1215778 | |
|---|---|
DigiKey Part Number | 277-1215778TR-ND - Tape & Reel (TR) 277-1215778CT-ND - Cut Tape (CT) 277-1215778DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1215778 |
Description | SPE-T1-STRM-90-LED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Shielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1215778 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | CatB | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold, Nickel | |
Contact Finish Thickness | - | |
Housing Material | Plastic | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 Kč | 70,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,81540 Kč | 5 981,54 Kč |
| Unit Price without VAT: | 70,82000 Kč |
|---|---|
| Unit Price with VAT: | 85,69220 Kč |



