



1215777 | |
|---|---|
DigiKey Part Number | 277-1215777TR-ND - Tape & Reel (TR) 277-1215777CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1215777 |
Description | SPE PCB CONNECTOR, TYPE: IEC 631 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 2P2C Single Pair Ethernet (SPE) Vertical Unshielded CatB |
Datasheet | Datasheet |
EDA/CAD Models | 1215777 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | CatB | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 103,06240 Kč | 10 306,24 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |

