
1212845 | |
|---|---|
DigiKey Part Number | 277-15611-ND |
Manufacturer | |
Manufacturer Product Number | 1212845 |
Description | CRIMPFOX 16R TWIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Phoenix Contact | For Use With/Related Products Ferrules |
Series | Wire Gauge or Range - mm² 6.00 ~ 16.00mm² |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 137,24000 Kč | 4 137,24 Kč |
| Unit Price without VAT: | 4 137,24000 Kč |
|---|---|
| Unit Price with VAT: | 5 006,06040 Kč |


