
1212807 | |
|---|---|
DigiKey Part Number | 1212807-ND |
Manufacturer | |
Manufacturer Product Number | 1212807 |
Description | CUTTER SIDE TAPERED 5.43" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered 5.43" (138.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | - | |
Length - Overall | 5.43" (138.0mm) | |
Features | Ergonomic, Non-Slip | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,54000 Kč | 331,54 Kč |
| Unit Price without VAT: | 331,54000 Kč |
|---|---|
| Unit Price with VAT: | 401,16340 Kč |









