Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212710

DigiKey Part Number
1212710-ND
Manufacturer
Manufacturer Product Number
1212710
Description
TOOL HAND CRIMPER 10-20AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Phoenix Contact
For Use With/Related Products
Terminals
Series
Wire Gauge or Range - AWG
10-20 AWG
Packaging
Bulk
Ratcheting
No Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 652,42000 Kč3 652,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 652,42000 Kč
Unit Price with VAT:4 419,42820 Kč