
1212605 | |
|---|---|
DigiKey Part Number | 277-12768-ND |
Manufacturer | |
Manufacturer Product Number | 1212605 |
Description | BIT SLOTTED 0.6MM X 3.5MM 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Size 0.6mm x 3.5mm |
Manufacturer Phoenix Contact | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.97" (50.0mm) |
Part Status Active | Features Stepped Blade |
Tool Type Bit, Power | Weight 0.001 lb (0.45 g) |
Tip Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |




