0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212602

DigiKey Part Number
277-16417-ND
Manufacturer
Manufacturer Product Number
1212602
Description
SCREWDRIVER SLOT 0.6X3.5MM 7.13"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.6mm x 3.5mm Slotted Screwdriver 7.13" (181.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.6mm x 3.5mm
Length - Blade
3.94" (100.0mm)
Length - Overall
7.13" (181.0mm)
Features
Ergonomic, Insulated to 1000V, Non-Slip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1339,33000 Kč339,33 Kč
Manufacturers Standard Package
Unit Price without VAT:339,33000 Kč
Unit Price with VAT:410,58930 Kč