
1212592 | |
|---|---|
DigiKey Part Number | 277-12767-ND |
Manufacturer | |
Manufacturer Product Number | 1212592 |
Description | BIT POZIDRIV SZ2 1.97" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #2 Pozidriv® Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Pozidriv® |
Manufacturer Phoenix Contact | Tip Size #2 |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.97" (50.0mm) |
Tool Type Bit, Power | Weight 0.22 lb (99.79 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




