T30 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212586

DigiKey Part Number
1212586-ND
Manufacturer
Manufacturer Product Number
1212586
Description
BIT TORX T30 1.97"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
T30 Torx® Bit, Power 1/4" Drive 1.97" (50.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Power
Tip Type
Torx®
Tip Size
T30
Drive Size
1/4"
Length - Overall
1.97" (50.0mm)
Features
-
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1102,68000 Kč102,68 Kč
Manufacturers Standard Package
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč