1mm x 5.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212575

DigiKey Part Number
277-12761-ND
Manufacturer
Manufacturer Product Number
1212575
Description
BIT SLOTTED 1MM X 5.5MM 2.76"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1mm x 5.5mm Slotted Bit, Power 1/4" Drive 2.76" (70.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Phoenix Contact
Tip Size
1mm x 5.5mm
Packaging
Bulk
Drive Size
1/4"
Part Status
Active
Length - Overall
2.76" (70.0mm)
Tool Type
Bit, Power
Weight
0.035 lb (15.88 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 194
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč