1212527
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212527

DigiKey Part Number
1212527-ND
Manufacturer
Manufacturer Product Number
1212527
Description
CUTTER CABLE OVAL 8.27"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Cutter Oval 8.27" (210.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Cable
Shape
Oval
Cut Edge
-
Length - Overall
8.27" (210.0mm)
Features
-
Capacity
50mm Dia Soft Wire
Weight
0.71 lb (322.05 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 185,75000 Kč1 185,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 185,75000 Kč
Unit Price with VAT:1 434,75750 Kč