
1212494 | |
|---|---|
DigiKey Part Number | 277-2450-ND |
Manufacturer | |
Manufacturer Product Number | 1212494 |
Description | CUTTER TIP STRAIGHT 4.72" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Straight 4.72" (120.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 4.72" (120.0mm) | |
Features | Ergonomic, ESD Safe | |
Capacity | - | |
Weight | 0.187 lb (84.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 886,33000 Kč | 886,33 Kč |
| Unit Price without VAT: | 886,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 072,45930 Kč |


