Tool Die Set - Upper For Ferrules, 3/0 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212336

DigiKey Part Number
1212336-ND
Manufacturer
Manufacturer Product Number
1212336
Description
CRIMPFOX TOOL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tool Die Set - Upper For Ferrules, 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set - Upper
For Use With/Related Products
Ferrules, 3/0 AWG
Specifications
-
Compatible Tools
1212318
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 150,20000 Kč2 150,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 150,20000 Kč
Unit Price with VAT:2 601,74200 Kč