Tool Die Set For Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212327

DigiKey Part Number
1212327-ND
Manufacturer
Manufacturer Product Number
1212327
Description
CRIMPFOX TOOL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
1212318
Cable Group
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 588,77000 Kč3 588,77 Kč
Manufacturers Standard Package
Unit Price without VAT:3 588,77000 Kč
Unit Price with VAT:4 342,41170 Kč