
1212324 | |
|---|---|
DigiKey Part Number | 1212324-ND |
Manufacturer | |
Manufacturer Product Number | 1212324 |
Description | CRIMPFOX TOOL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Sectored Cable, 1/0 AWG and 3 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Sectored Cable, 1/0 AWG and 3 AWG | |
Specifications | - | |
Compatible Tools | 1212318 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 111,10000 Kč | 2 111,10 Kč |
| Unit Price without VAT: | 2 111,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 554,43100 Kč |


